LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74AHC1G08SE-TP product image
  • 74AHC1G08SE-TP thumbnail 1
  • 74AHC1G08SE-TP thumbnail 2
  • 74AHC1G08SE-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74AHC1G08SE-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74AHC1G08SE-TP
LCSC Part #
C52098180
Packaging
SOT-353
Customer #
Key Attributes
1uA 2V~5.5V 7.9ns@5V,50pF SOT-353 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC 74AHC1G08SE-TP
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.048$ 0.48
100+$ 0.0382$ 3.82
300+$ 0.0333$ 9.99
3,000+$ 0.0296$ 88.80
6,000+$ 0.0267$ 160.20
9,000+$ 0.0252$ 226.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Features-
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Logic Family74AHC
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V~2V;2.9V~3V;4.4V~4.5V;2.58V;3.94V
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)8mA
Number of Channels1;2
Output Logic Level - Low100mV;360mV
Propagation Delay7.9ns@5V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a high-speed silicon-gate CMOS device offering 2-input AND gate functionality.

Features

AI Translation
  • Operating voltage range: 2~5.5V
  • Low quiescent current: Icc = 10μA (max)
  • High speed: tPD = 4.3 ns (typ) @ Vcc = 5V
  • ESD protection exceeds JESD 22 standard
  • 2000-V Human Body Model (A114-A)
  • 1000-V Charged Device Model (C101)
  • Available in SOT23-5 package
  • Available in SOT353 package

Applications

AI Translation
  • Voltage level translation
  • General-purpose logic
  • Power-down signal isolation
  • PCs, network equipment, laptops
  • Tablets, e-readers