LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74AHC1G32W5-TP product image
  • 74AHC1G32W5-TP thumbnail 1
  • 74AHC1G32W5-TP thumbnail 2
  • 74AHC1G32W5-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74AHC1G32W5-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74AHC1G32W5-TP
LCSC Part #
C52098168
Packaging
SOT-23-5
Customer #
Key Attributes
1uA 2V~5.5V 7.5ns@5V,50pF SOT-23-5 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC 74AHC1G32W5-TP
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0439$ 0.44
100+$ 0.035$ 3.50
300+$ 0.0305$ 9.15
3,000+$ 0.0271$ 81.30
6,000+$ 0.0244$ 146.40
9,000+$ 0.0231$ 207.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Features-
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Logic Family74AHC
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;2.9V;4.4V;2.58V;3.94V
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)8mA
Number of Channels1;2
Output Logic Level - Low100mV;360mV
Propagation Delay7.5ns@5V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a single 2-input positive-OR gate that implements the function Y = A + B in positive logic.

Features

AI Translation
  • Operating voltage range: 2V to 5.5V
  • Maximum propagation delay of 5.5ns at 5V
  • ESD protection exceeds JESD 22 standard
  • Human Body Model: 2000V
  • Charged Device Model: 1000V
  • Available in SOT23-5 package
  • Available in SOT353 package

Applications

AI Translation
  • Voltage level translation
  • General-purpose logic circuits
  • Power-off signal isolation
  • Computers and peripherals
  • Communication equipment