TECH PUBLIC SN74AUP2G06DCKR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74AUP2G06DCKR-TP |
| LCSC Part # | C52098156 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 800mV~3.6V 500nA SOT-363 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Features | Power shutdown protection | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | - | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 500nA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AUP2G06DCKR-TP device provides two inverting buffers with open-drain outputs. The open-drain output structure allows connection with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions.
Features
AI Translation
- Wide supply voltage range: 0.8V to 3.6V
- Inputs tolerant up to 3.6V
- I_OFF supports partial power-down mode
- Low quiescent current; I_CC = 0.5μA
- ESD protection exceeds JESD 22: 2000-V HBM, 200-V MM, 1000-V CDM
Applications
AI Translation
- Audio docking stations
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Wireless headsets, keyboards, and mice
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0813 | $ 0.41 |
| 50+ | $ 0.0645 | $ 3.23 |
| 150+ | $ 0.0561 | $ 8.42 |
| 500+ | $ 0.0497 | $ 24.85 |
| 3,000+ | $ 0.0447 | $ 134.10 |
| 6,000+ | $ 0.0422 | $ 253.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Features | Power shutdown protection | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | - | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 500nA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AUP2G06DCKR-TP device provides two inverting buffers with open-drain outputs. The open-drain output structure allows connection with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions.
Features
AI Translation
- Wide supply voltage range: 0.8V to 3.6V
- Inputs tolerant up to 3.6V
- I_OFF supports partial power-down mode
- Low quiescent current; I_CC = 0.5μA
- ESD protection exceeds JESD 22: 2000-V HBM, 200-V MM, 1000-V CDM
Applications
AI Translation
- Audio docking stations
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Wireless headsets, keyboards, and mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



