TECH PUBLIC 74LVC1G14SE-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | 74LVC1G14SE-TP |
| LCSC Part # | C52098133 |
| Package | SOT-353 |
| Customer # | |
| Description | Schmitt trigger 1.65V~5.5V 4ns@5.5V,50pF 10uA 1 SOT-353 Gates and Inverters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,970
2,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.044 $ 0.0335 | $ 0.34 |
100+ | $ 0.035 $ 0.0266 | $ 2.66 |
300+ | $ 0.0305 $ 0.0232 | $ 6.96 |
3,000+ | $ 0.0271 $ 0.0206 | $ 61.80 |
6,000+ | $ 0.0244 $ 0.0186 | $ 111.60 |
9,000+ | $ 0.0231 $ 0.0176 | $ 158.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$