KNSCHA DPD400M336G20KS10A
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DPD400M336G20KS10A |
| LCSC Part # | C52098032 |
| Package | Through Hole,D8x20mm |
| Customer # | |
| Description | ±20% 400V 33uF Through Hole,D8x20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D8x20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,750 
1,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3204 $ 0.3044 | $ 1.52 |
50+ | $ 0.2587 $ 0.2458 | $ 12.29 |
150+ | $ 0.2323 $ 0.2207 | $ 33.11 |
500+ | $ 0.1994 $ 0.1895 | $ 94.75 |
2,000+ | $ 0.1847 $ 0.1755 | $ 351.00 |
5,000+ | $ 0.1759 $ 0.1672 | $ 836.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$