TECH PUBLIC 74LV1T04GW-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LV1T04GW-TP |
| LCSC Part # | C52098016 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1.6V~5.5V 4ns@5V,15pF 1 SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | - | |
| Input Type | - | |
| Voltage - Supply | 1.6V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 4ns@5V,15pF | |
| Features | Power-off protection function | |
| Input Logic Level - Low | 580mV;750mV;800mV | |
| Input Logic Level - High | 940mV;1.02V;1.135V;1.21V;1.35V;1.47V;2.25V;2.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 2V;2.25V;2.78V;2.6V;2.9V;4.2V;4.1V;4.6V | |
| Quiescent Current(Iq) | - | |
| Number of Channels | - | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a single-channel level-shifting inverter gate. Its low-threshold input supports 1.8V input logic at VCC=3.3V, enabling 1.8V-to-3.3V level up-translation. Additionally, the 5V-tolerant input pin supports level down-translation (output shifts from 3.3V to 2.5V at VCC=2.5V). The output level references the supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS logic levels.
Features
- Operating voltage range: 1.6V~5.5V
- Low quiescent current: Icc=10μA (maximum)
- Output drive capability: ±8mA (VCC=5.0V)
- Power-off protection
- ESD protection exceeds JESD 22 standard: -2000-V Human Body Model (A114-A), -200-V Machine Model (A115-A), -1000-V Charged Device Model (C101)
Applications
- Audio/Video Receivers
- Audio Docking Stations
- Blu-ray Players & Home Theater Systems
- Embedded PCs
- Solid State Drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.08 | $ 0.40 |
| 50+ | $ 0.0636 | $ 3.18 |
| 150+ | $ 0.0554 | $ 8.31 |
| 500+ | $ 0.0493 | $ 24.65 |
| 3,000+ | $ 0.0444 | $ 133.20 |
| 6,000+ | $ 0.042 | $ 252.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | - | |
| Input Type | - | |
| Voltage - Supply | 1.6V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 4ns@5V,15pF | |
| Features | Power-off protection function | |
| Input Logic Level - Low | 580mV;750mV;800mV | |
| Input Logic Level - High | 940mV;1.02V;1.135V;1.21V;1.35V;1.47V;2.25V;2.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 2V;2.25V;2.78V;2.6V;2.9V;4.2V;4.1V;4.6V | |
| Quiescent Current(Iq) | - | |
| Number of Channels | - | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a single-channel level-shifting inverter gate. Its low-threshold input supports 1.8V input logic at VCC=3.3V, enabling 1.8V-to-3.3V level up-translation. Additionally, the 5V-tolerant input pin supports level down-translation (output shifts from 3.3V to 2.5V at VCC=2.5V). The output level references the supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS logic levels.
Features
- Operating voltage range: 1.6V~5.5V
- Low quiescent current: Icc=10μA (maximum)
- Output drive capability: ±8mA (VCC=5.0V)
- Power-off protection
- ESD protection exceeds JESD 22 standard: -2000-V Human Body Model (A114-A), -200-V Machine Model (A115-A), -1000-V Charged Device Model (C101)
Applications
- Audio/Video Receivers
- Audio Docking Stations
- Blu-ray Players & Home Theater Systems
- Embedded PCs
- Solid State Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



