TECH PUBLIC 74LV1T04GV-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | 74LV1T04GV-TP |
| LCSC Part # | C52098011 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 1.6V~5.5V 1 SOT-23-5 Gates and Inverters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,995
2,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.08 $ 0.0608 | $ 0.30 |
50+ | $ 0.0636 $ 0.0484 | $ 2.42 |
150+ | $ 0.0554 $ 0.0421 | $ 6.32 |
500+ | $ 0.0493 $ 0.0375 | $ 18.75 |
3,000+ | $ 0.0444 $ 0.0338 | $ 101.40 |
6,000+ | $ 0.042 $ 0.0320 | $ 192.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$