LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN TMK56141155-1150 product image
  • TMK56141155-1150 thumbnail 1
  • TMK56141155-1150 thumbnail 2
  • TMK56141155-1150 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN TMK56141155-1150RoHS

Manufacturer
XFCNAsian Brands
MPN
TMK56141155-1150
LCSC Part #
C52097716
Packaging
-
Customer #
Key Attributes
Tin Plug-in type 6mm 80A 6 13.7mm M5 Screw Connectors RoHS
Datasheetpdf iconXFCN TMK56141155-1150
Custom CablesMOQ 1pc
In-Stock: 331
331 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6592$ 0.6263$ 0.63
10+$ 0.5339$ 0.5073$ 5.07
30+$ 0.4704$ 0.4469$ 13.41
100+$ 0.4069$ 0.3866$ 38.66
500+$ 0.3695$ 0.3511$ 175.55
1,000+$ 0.35$ 0.3325$ 332.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerXFCN
Packaging-
Ontology CoatingTin
appearance and shapePlug-in type
Terminal TypeTop
Pin Spacing(Adjacent)6mm
Current Rating80A
Number of Leg6
Height Above Board13.7mm
Screw Hole SizeM5

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.