Milliohm To-220-35W-2R-5%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | To-220-35W-2R-5% |
| LCSC Part # | C5209754 |
| Package | TO-220-2 |
| Customer # | |
| Key Attributes | RES 2Ω ±5% 35W TO-220-2 |
| Description | 2Ω 35W ±5% TO-220-2 Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Milliohm | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9593 | $ 1.96 |
10+ | $ 1.9148 | $ 19.15 |
50+ | $ 1.7937 | $ 89.69 |
100+ | $ 1.7646 | $ 176.46 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$