Melexis MLX90632SLD-BCB-000-SP
| Manufacturer | |
| MPN | MLX90632SLD-BCB-000-SP |
| LCSC Part # | C5209729 |
| Packaging | SMD-5P,3x3mm |
| Customer # | |
| Key Attributes | -20℃~+85℃ ±1℃ I2C SMD-5P,3x3mm Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Melexis | |
| Packaging | SMD-5P,3x3mm | |
| Detection Temperature Range | -20℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -20℃~+85℃ | |
| Tolerance | ±1℃ | |
| Interface | I2C | |
| Standby Current | 2.5uA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Factory temperature calibration;Low-power standby;On-chip digital filtering/averaging;On-chip non-volatile parameter storage |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MLX90632 is a non-contact infrared temperature sensor in a small SMD SFN package. The device is factory calibrated with calibration constants stored in the EEPROM memory. The ambient and object temperature can be calculated externally based on these calibration constants and the measurement data.
A major strength of the MLX90632 is that the effect of temperature variations around the sensor package are reduced to a minimum. However, some extreme cases can still influence the measured temperature. The accuracy of the thermometer can be influenced by temperature differences in the package induced by causes like (among others): hot electronics behind the sensor, heaters/coolers behind or beside the sensor or by a hot/cold object very close to the sensor that not only heats the sensing element in the thermometer but also the thermometer package. The MLX90632 contains specific circuits to minimize the effect of these influences. In the same way, localized thermal variations - like turbulence in the air - will not generate thermal noise in the output signal of the thermopile.
The MLX90632 is available in two different versions: standard and medical accuracy. Both versions are calibrated in the ambient temperature range from -20 to 85℃. The difference between both versions is visible in accuracy and the object temperature range. The medical version is factory calibrated with an accuracy of ±0.2℃ within the narrow object temperature range from 35 to 42℃ for medical applications. This version also allows Extended range operation. This measurement type option is implemented in order to give additional range to the medical devices. The object temperature range is limited from -20 to 100℃. On the other hand, the standard version covers an object temperature range from -20 to 200℃ but offers an accuracy of ±1℃. It is very important for the application designer to understand that these accuracies are guaranteed and achievable when the sensor is in thermal equilibrium and under isothermal conditions (no temperature differences across the sensor package). To obtain this accuracy, it is also important that the full Field of View (FOV) of the sensor is filled by the object. The typical supply voltage of the MLX90632 is 3.3V. For the I²C communication with the master microcontroller, two versions of the sensor are available, working either at 3.3V or 1.8V I²C reference voltage. The communication to the chip is done by I²C up to fast mode plus (FM+). Through I²C the external microcontroller has access to the following blocks:
RAM memory used for measurement data, in this document mainly referred to as ‘storage memory’ EEPROM used to store the trimming values, calibration constants and device/measurement settings
Based on this data, the external microcontroller can calculate the object temperature and if needed the sensor temperature.
An optical filter (long-wave pass) that cuts off the visible and near infra-red radiant flux is integrated in the sensor to provide ambient light immunity. The wavelength pass band of this optical filter is from 2 till 14μm.
Features
- Small size of 3x3mm
- Easy to integrate
- Factory calibrated
- External ambient and object temperature calculation
- Standard measurement resolution 0.02℃
- Medical measurement resolution 0.01℃
- Supply voltage of 3.3V, supply current 1mA (sleep current less than 2.5uA)
- I²C compatible digital interface
- Software definable I²C address with 1 LSB bit external address pin
- Field of View of 50°
- Default refresh rate 0.5s, configurable between 16ms and 2s
- Integrated post-calibration option
Applications
- High precision non-contact temperature measurements
- Body temperature measurement
- Non-contact thermometer for mobile and IoT application
- Temperature sensing element for residential, commercial and industrial building air conditioning
- Industrial temperature control of moving parts
- Home appliances with temperature control
- Healthcare
- Livestock monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.9373 | $ 15.94 |
| 10+ | $ 15.1521 | $ 151.52 |
| 30+ | $ 13.7901 | $ 413.70 |
| 100+ | $ 12.6027 | $ 1260.27 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Melexis | |
| Packaging | SMD-5P,3x3mm | |
| Detection Temperature Range | -20℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -20℃~+85℃ | |
| Tolerance | ±1℃ | |
| Interface | I2C | |
| Standby Current | 2.5uA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Factory temperature calibration;Low-power standby;On-chip digital filtering/averaging;On-chip non-volatile parameter storage |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MLX90632 is a non-contact infrared temperature sensor in a small SMD SFN package. The device is factory calibrated with calibration constants stored in the EEPROM memory. The ambient and object temperature can be calculated externally based on these calibration constants and the measurement data.
A major strength of the MLX90632 is that the effect of temperature variations around the sensor package are reduced to a minimum. However, some extreme cases can still influence the measured temperature. The accuracy of the thermometer can be influenced by temperature differences in the package induced by causes like (among others): hot electronics behind the sensor, heaters/coolers behind or beside the sensor or by a hot/cold object very close to the sensor that not only heats the sensing element in the thermometer but also the thermometer package. The MLX90632 contains specific circuits to minimize the effect of these influences. In the same way, localized thermal variations - like turbulence in the air - will not generate thermal noise in the output signal of the thermopile.
The MLX90632 is available in two different versions: standard and medical accuracy. Both versions are calibrated in the ambient temperature range from -20 to 85℃. The difference between both versions is visible in accuracy and the object temperature range. The medical version is factory calibrated with an accuracy of ±0.2℃ within the narrow object temperature range from 35 to 42℃ for medical applications. This version also allows Extended range operation. This measurement type option is implemented in order to give additional range to the medical devices. The object temperature range is limited from -20 to 100℃. On the other hand, the standard version covers an object temperature range from -20 to 200℃ but offers an accuracy of ±1℃. It is very important for the application designer to understand that these accuracies are guaranteed and achievable when the sensor is in thermal equilibrium and under isothermal conditions (no temperature differences across the sensor package). To obtain this accuracy, it is also important that the full Field of View (FOV) of the sensor is filled by the object. The typical supply voltage of the MLX90632 is 3.3V. For the I²C communication with the master microcontroller, two versions of the sensor are available, working either at 3.3V or 1.8V I²C reference voltage. The communication to the chip is done by I²C up to fast mode plus (FM+). Through I²C the external microcontroller has access to the following blocks:
RAM memory used for measurement data, in this document mainly referred to as ‘storage memory’ EEPROM used to store the trimming values, calibration constants and device/measurement settings
Based on this data, the external microcontroller can calculate the object temperature and if needed the sensor temperature.
An optical filter (long-wave pass) that cuts off the visible and near infra-red radiant flux is integrated in the sensor to provide ambient light immunity. The wavelength pass band of this optical filter is from 2 till 14μm.
Features
- Small size of 3x3mm
- Easy to integrate
- Factory calibrated
- External ambient and object temperature calculation
- Standard measurement resolution 0.02℃
- Medical measurement resolution 0.01℃
- Supply voltage of 3.3V, supply current 1mA (sleep current less than 2.5uA)
- I²C compatible digital interface
- Software definable I²C address with 1 LSB bit external address pin
- Field of View of 50°
- Default refresh rate 0.5s, configurable between 16ms and 2s
- Integrated post-calibration option
Applications
- High precision non-contact temperature measurements
- Body temperature measurement
- Non-contact thermometer for mobile and IoT application
- Temperature sensing element for residential, commercial and industrial building air conditioning
- Industrial temperature control of moving parts
- Home appliances with temperature control
- Healthcare
- Livestock monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



