LINKOSEMI LKS32MC035DL6S8
| Manufacturer | LINKOSEMIAsian Brands |
| MPN | LKS32MC035DL6S8 |
| LCSC Part # | C5209381 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 32bit Compact MCU for Motor Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | LINKOSEMI | |
| Packaging | SOP-16 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LKS32MC03x_3P3N series are 32-bit core compact MCU intended for motor control applications that integrates all the modules required for common motor control systems. that integrate three pairs of P-N MOSFET driver modules and can drive 3 pairs of P-N MOSFETs directly. Some models have integrated PN-MOS.
Features
AI Translation
- 48MHz 32-bit Cortex-M0 core, hardware division coprocessor
- low-power sleep mode, MCU sleep power consumption is 30uA
- -40 - 105°C industrial-grade operating temperature range
- Super antistatic and anti-group pulse capability
- Three specifications including 16kB flash/16kB flash+16kB ROM/32kB flash, with a flash anti-stealing feature
- 4kB RAM
- Built-in 4MHz high-precision RC timer, with a full temperature range accuracy of ±1%
- Built-in 64kHz low-speed timer for use in low-power mode
- Internal PLL providing up to a 48MHz timer
- One UART
- One SPI
- One IIC
- General-purpose 16-/32-bit timer, supporting capture and edge-aligned PWM
- Dedicated PWM module for motor control, supporting 6 PWM outputs, independent dead zone control
- Dedicated interface for Hall signals, supporting speed measurement and debounce
- 4-channel DMA
- Hardware watchdog
- Supports up to 25 GPIOs
- Integrated one 12-bit SAR ADC, 1Msps sampling and conversion rate, 11 channels in total
- Integrated 2 OPA, settable for a differential PGA mode
- Integrated two comparators
- Integrated 8-bit DAC digital-to-analog converter as an internal comparator input
- Built-in 1.2V voltage reference with an accuracy of 0.5%
- Built-in 1 low-power LDO and power monitoring circuit
- Integrated high-precision, low-temperature drift high-frequency RC timer
- The internal integration of 2 high-speed operational amplifiers can meet the different requirements of single-resistor/dual-resistance current sampling topology
- The input port of the operational amplifier integrates a voltage clamp protection circuit, and only two external current-limiting resistors are needed to achieve direct current sampling of the MOSFET internal resistance
- ADC module variable gain technology can work with high-speed operational amplifiers to handle a wider dynamic range of current and take into account the sampling accuracy of small current and large current
- Strong ESD and anti-interference ability, stable and reliable
- Supports IEC/UL60730 functional safety certification
- High reliability, high integration, small volume of final product, saving BOM costs
- Internally integrated 2-channel high-speed operational amplifier and two comparators to meet the different requirements of single-resistor/dual-resistor current sampling topologies
- Internal high-speed operational amplifier integrating high-voltage protection circuits, allowing the high-level common-mode signal to be directly input into the chip, and realizing the direct current sampling mode of MOSFET resistance with the simplest circuit topology
Applications
AI Translation
- Applicable to control systems such as BLDC/ Sensorless BLDC/ FOC/Sensorless FOC and stepping motors, permanent magnet synchronous motors, asynchronous motors, digital power source etc.
In-Stock: 658
658 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5071 | $ 0.51 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | LINKOSEMI | |
| Packaging | SOP-16 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LKS32MC03x_3P3N series are 32-bit core compact MCU intended for motor control applications that integrates all the modules required for common motor control systems. that integrate three pairs of P-N MOSFET driver modules and can drive 3 pairs of P-N MOSFETs directly. Some models have integrated PN-MOS.
Features
AI Translation
- 48MHz 32-bit Cortex-M0 core, hardware division coprocessor
- low-power sleep mode, MCU sleep power consumption is 30uA
- -40 - 105°C industrial-grade operating temperature range
- Super antistatic and anti-group pulse capability
- Three specifications including 16kB flash/16kB flash+16kB ROM/32kB flash, with a flash anti-stealing feature
- 4kB RAM
- Built-in 4MHz high-precision RC timer, with a full temperature range accuracy of ±1%
- Built-in 64kHz low-speed timer for use in low-power mode
- Internal PLL providing up to a 48MHz timer
- One UART
- One SPI
- One IIC
- General-purpose 16-/32-bit timer, supporting capture and edge-aligned PWM
- Dedicated PWM module for motor control, supporting 6 PWM outputs, independent dead zone control
- Dedicated interface for Hall signals, supporting speed measurement and debounce
- 4-channel DMA
- Hardware watchdog
- Supports up to 25 GPIOs
- Integrated one 12-bit SAR ADC, 1Msps sampling and conversion rate, 11 channels in total
- Integrated 2 OPA, settable for a differential PGA mode
- Integrated two comparators
- Integrated 8-bit DAC digital-to-analog converter as an internal comparator input
- Built-in 1.2V voltage reference with an accuracy of 0.5%
- Built-in 1 low-power LDO and power monitoring circuit
- Integrated high-precision, low-temperature drift high-frequency RC timer
- The internal integration of 2 high-speed operational amplifiers can meet the different requirements of single-resistor/dual-resistance current sampling topology
- The input port of the operational amplifier integrates a voltage clamp protection circuit, and only two external current-limiting resistors are needed to achieve direct current sampling of the MOSFET internal resistance
- ADC module variable gain technology can work with high-speed operational amplifiers to handle a wider dynamic range of current and take into account the sampling accuracy of small current and large current
- Strong ESD and anti-interference ability, stable and reliable
- Supports IEC/UL60730 functional safety certification
- High reliability, high integration, small volume of final product, saving BOM costs
- Internally integrated 2-channel high-speed operational amplifier and two comparators to meet the different requirements of single-resistor/dual-resistor current sampling topologies
- Internal high-speed operational amplifier integrating high-voltage protection circuits, allowing the high-level common-mode signal to be directly input into the chip, and realizing the direct current sampling mode of MOSFET resistance with the simplest circuit topology
Applications
AI Translation
- Applicable to control systems such as BLDC/ Sensorless BLDC/ FOC/Sensorless FOC and stepping motors, permanent magnet synchronous motors, asynchronous motors, digital power source etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



