GREENMICRO SN74LS08DS
| Manufacturer | GREENMICROAsian Brands |
| MPN | SN74LS08DS |
| LCSC Part # | C52092045 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 2uA 2V~6V 15ns@6V,50pF SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Features | - | |
| Logic Family | 74HC Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 15ns@6V,50pF | |
| Output Logic Level - Low | 0V~260mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74LS08 contains four independent 2-input AND gates, implementing the Boolean function Y = A·B.
Features
AI Translation
- Operating voltage range: 2~6V
- Low quiescent current: ICC = 2μA (max)
- High speed: tPD = 8ns (typical)
- Low input current: 100nA (max)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 2023 exceeds 1000V
- CDM: ANSI/ESDA/JEDEC JS-002 2022 exceeds 2000V
- Latch-up performance: ≤250mA
- Package options: DIP-14, SOP-14, and TSSOP-14
In-Stock: 2,795
2,795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1024 | $ 0.51 |
| 50+ | $ 0.0815 | $ 4.08 |
| 150+ | $ 0.071 | $ 10.65 |
| 500+ | $ 0.0632 | $ 31.60 |
| 2,500+ | $ 0.0569 | $ 142.25 |
| 4,000+ | $ 0.0537 | $ 214.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Features | - | |
| Logic Family | 74HC Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 15ns@6V,50pF | |
| Output Logic Level - Low | 0V~260mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74LS08 contains four independent 2-input AND gates, implementing the Boolean function Y = A·B.
Features
AI Translation
- Operating voltage range: 2~6V
- Low quiescent current: ICC = 2μA (max)
- High speed: tPD = 8ns (typical)
- Low input current: 100nA (max)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 2023 exceeds 1000V
- CDM: ANSI/ESDA/JEDEC JS-002 2022 exceeds 2000V
- Latch-up performance: ≤250mA
- Package options: DIP-14, SOP-14, and TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



