onsemi NCV8189CMTWADJTAG
| Manufacturer | |
| MPN | NCV8189CMTWADJTAG |
| LCSC Part # | C5209199 |
| Packaging | WDFNW-6-EP(2x2) |
| Customer # | |
| Key Attributes | 600mV~5V Positive Adjustable WDFNW-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WDFNW-6-EP(2x2) | |
| Output Voltage | 600mV~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Output discharge;Thermal shutdown;Short Circuit Protection;Over Current Protection;Built-in soft-start |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCV8189 is a 0.5A LDO, next generation of high PSRR, low noise and low dropout regulators with Power Good open collector output. Designed to meet the requirements of RF and sensitive analog circuits, the NCV8189 device provides low noise, high PSRR and low quiescent current while offering the ability to regulate output voltages down to 0.6 V. The device also offers excellent load / line transients. The NCV8189 is designed to work with a 4.7 μF input and output ceramic capacitor. It is available in industry standard DFNW8 0.65P, 3 mm×3 mm and WDFNW6 0.65P, 2 mm x 2 mm.
Features
AI Translation
- Operating Input Voltage Range: 1.6 V to 5.5 V
- Available in Fixed Voltage Option: 0.6 V to 5.0 V
- Adjustable Version Reference Voltage: 0.6 V
- ±0.7% Initial Accuracy at 25°C
- ±1% Accuracy Over Load and Temperature (up to 125°C)
- Low Quiescent Current Typ. 35 μA
- Shutdown Current: Typ. 0.1 μA
- Very Low Dropout: Typ. 65 mV at 0.5 A for 3.3 V Variant
- High PSRR: Typ. 85 dB at 100 mA, f = 1 kHz
- Low Noise: 10 μVRMS (Fixed Version)
- Stable with a 4.7 μF Small Case Size Ceramic Capacitors
- Controlled Output Voltage Slew Rate from 5 mV / s
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Co−mpliant
Applications
AI Translation
- Communication Systems
- In Vehicle Networking
- Telematics, Infotainment and Clusters
- General Purpose Automotive
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7941 | $ 0.79 |
| 200+ | $ 0.3081 | $ 61.62 |
| 500+ | $ 0.2974 | $ 148.70 |
| 1,000+ | $ 0.2913 | $ 291.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

