LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO MAX809SAR product image
  • MAX809SAR thumbnail 1
  • MAX809SAR thumbnail 2
  • MAX809SAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO MAX809SARRoHS

Manufacturer
GREENMICROAsian Brands
MPN
MAX809SAR
LCSC Part #
C52091985
Packaging
SOT-23
Customer #
Key Attributes
140ms Active Low 1 SOT-23 Supervisors RoHS
Datasheetpdf iconGREENMICRO MAX809SAR
In-Stock: 2,840
2,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0334$ 0.67
200+$ 0.0259$ 5.18
600+$ 0.0218$ 13.08
3,000+$ 0.0193$ 57.90
9,000+$ 0.0171$ 153.90
21,000+$ 0.016$ 336.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerGREENMICRO
PackagingSOT-23
Operating Temperature-40℃~+85℃
Reset Timeout140ms
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply-
ChipTypeVoltage Detector
Standby Current8uA
Threshold Voltage2.93V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MAX803/809/810 series are microprocessor reset circuits designed for monitoring power supply or battery voltages. No external components are required, improving system reliability and reducing cost. When the monitored supply voltage drops below the preset reset threshold, the circuit asserts a reset signal; once the supply voltage rises back above the threshold, the reset signal remains asserted for a minimum of 140ms. The MAX809/MAX810 provide CMOS outputs, while the MAX803 provides an open-drain output. The MAX803 and MAX809 feature active-low reset outputs, while the MAX810 features an active-high reset output. The design ensures that brief supply voltage glitches do not trigger a reset. Guaranteed valid reset output is maintained over the full operating temperature range, even with supply voltages as low as 1.15V. These devices are available in a 3-pin SOT23 package.

Features

AI Translation
  • Precise reset threshold: ±2.5%
  • Two reset output options: CMOS output (MAX809/MAX810) and open-drain output (MAX803)
  • Minimum 140ms reset pulse width
  • Low operating current: 3.2µA typical at 3V supply
  • Reset signal remains valid down to 1.15V supply voltage
  • Filters short-duration supply voltage glitches
  • Operating temperature range: -40°C to +85°C
  • SOT23-3 package

Applications

AI Translation
  • Computers
  • Microcontrollers
  • Smart meters
  • Portable or battery-powered devices