LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZNZ9F18VST5G product image
  • SZNZ9F18VST5G thumbnail 1
  • SZNZ9F18VST5G thumbnail 2
  • SZNZ9F18VST5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi SZNZ9F18VST5GRoHS

Manufacturer
MPN
SZNZ9F18VST5G
LCSC Part #
C5209089
Packaging
SOD-923
Customer #
Key Attributes
DIODE ZENER 17.56V~18.35V 250mW SOD-923
Datasheetpdf icononsemi SZNZ9F18VST5G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0939$ 0.47
50+$ 0.0915$ 4.58
150+$ 0.09$ 13.50
500+$ 0.0885$ 44.25
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-923
Tolerance-
Pd - Power Dissipation250mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)50Ω
Diode Configuration1 Independent
Zener Voltage(Range)17.56V~18.35V
Zener Voltage(Nom)-
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging8000
Sales UnitPiece

Introduction

AI Translation

This series of Zener diodes is packaged in a SOD- 923 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Features

AI Translation
  • Standard Zener Breakdown Voltage Range: - 2.4V to 18 V
  • Steady State Power Rating of 250 mW
  • Small Body Outline Dimensions: 0.039"×0.024" (1.00mm×0.60mm)
  • Low Body Height: 0.016" (0.40mm)
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Tight Tolerance VZ
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
  • These are Pb- Free Devices

Applications

AI Translation
  • cellular phones
  • hand held portables
  • high density PC boards