LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi AR0147ATSC00XUEG5-DPBR

Manufacturer
MPN
AR0147ATSC00XUEG5-DPBR
LCSC Part #
C5208847
Packaging
IBGA-89
Customer #
Key Attributes
CMOS Image Sensor 3umx3um 1/4 IBGA-89 Image Sensors, Camera
Datasheetonsemi AR0147ATSC00XUEG5-DPBR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Image Sensors, Camera
Manufactureronsemi
PackagingIBGA-89
Dynamic Range140dB
Sensor TypeCMOS Image Sensor
Pixel Size3umx3um
Frame Rate(fps)60
Optical Format(inch)1/4
FeaturesHigh dynamic range imaging;Regional image control

Introduction

AI Translation

AR0147AT is a 1/4-inch CMOS digital image sensor with an active-pixel array of 1344 (horizontal) x 968 (vertical). This advanced automotive sensor captures images in linear or high dynamic range mode via rolling shutter readout. It features 3-micron backside illumination (BSI) pixels, with on-sensor HDR capture capability of up to 140 dB, optimized for low-light and challenging high dynamic range scene performance. The sensor offers flexible features such as pixel binning, windowing, and video and single-frame modes. The sophisticated on-sensor real-time safety mechanisms and fault detection capabilities of the AR0147AT make it compliant with ASIL B. The device is programmable via a simple two-wire serial interface and supports MIPI CSI2 and parallel output interfaces.

Features

AI Translation
  • Combined HDR raw data output up to 20-bit (>140 dB)
  • Full-resolution 120 dB to 140 dB HDR + LFM support
  • New high-performance 3-micron BSI pixel with Super Exposure HDR + LFM mode
  • Advanced HDR image combination with flexible exposure ratio control
  • ASIL B compliant and safety-by-design
  • Optional automatic or user-controlled black level control
  • Spread spectrum input clock support
  • Real-time functional safety mechanisms and fault detection
  • Up to 60 fps at 1344 x 968 resolution
  • 2x2 pixel binning

Applications

AI Translation
  • Automotive Advanced Driver Assistance Systems (ADAS)
  • ADAS and Vision Fusion
  • In-Cabin Monitoring
  • Surround View Systems
  • Rear View Systems