onsemi NL27WZ17DFT2G-L22348
| Manufacturer | |
| MPN | NL27WZ17DFT2G-L22348 |
| LCSC Part # | C5208017 |
| Packaging | SC-88-6 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 1 2 10uA 3.7ns@5V,50pF SC-88-6 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-88-6 | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3.7ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-88-6 | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3.7ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



