onsemi NC7S04M5X-L22090
| Manufacturer | |
| Mfr. Part # | NC7S04M5X-L22090 |
| LCSC Part # | C5207991 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | TinyLogic Hs Inverter |
| Description | 17ns@6V,50pF 1uA 2V~6V SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
250 
250
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0847 | $ 0.42 |
50+ | $ 0.0828 | $ 4.14 |
150+ | $ 0.0815 | $ 12.23 |
500+ | $ 0.0802 | $ 40.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$