onsemi NL17SZ14DFT2G-L22038
| Manufacturer | |
| MPN | NL17SZ14DFT2G-L22038 |
| LCSC Part # | C5207838 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 5.9ns@5V,50pF 1 1uA 1 SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Input Type | Schmitt trigger | |
| Logic Family | 17SZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 5.9ns@5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.4V~3.6V | |
| Input Logic Level - Low | 800mV~2.3V | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL17SZ14 is a single inverter with Schmitt trigger in tiny footprint packages.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 3.7 ns tPD at VCC = 5 V (typ)
- Input/Output Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 24 mA at 3.0 V
- Available in SC−88A, SC−74A, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Input Type | Schmitt trigger | |
| Logic Family | 17SZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 5.9ns@5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.4V~3.6V | |
| Input Logic Level - Low | 800mV~2.3V | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL17SZ14 is a single inverter with Schmitt trigger in tiny footprint packages.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 3.7 ns tPD at VCC = 5 V (typ)
- Input/Output Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 24 mA at 3.0 V
- Available in SC−88A, SC−74A, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

