onsemi NC7SZ08P5X-F22057
| Manufacturer | |
| MPN | NC7SZ08P5X-F22057 |
| LCSC Part # | C5207763 |
| Packaging | SC-88A-5 |
| Customer # | |
| Key Attributes | 2uA 1.65V~5.5V SC-88A-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A-5 | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Logic Family | 7SZ Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.55V~1.65V;2.2V~2.3V;2.9V~3V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A-5 | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Logic Family | 7SZ Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.55V~1.65V;2.2V~2.3V;2.9V~3V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

