onsemi MC74HC1G32DFT2G-L22038
| Manufacturer | |
| MPN | MC74HC1G32DFT2G-L22038 |
| LCSC Part # | C5207665 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | 1uA 2V~6V 15ns@5V,15pF SC-88A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 74HC | |
| Input Logic Level - High | 1.5V;2.1V;3.15V | |
| Input Logic Level - Low | 500mV;900mV;1.35V | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - Low | 100mV | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 74HC | |
| Input Logic Level - High | 1.5V;2.1V;3.15V | |
| Input Logic Level - Low | 500mV;900mV;1.35V | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - Low | 100mV | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

