onsemi AR0234CSSM00SUKA0-CP
| Manufacturer | |
| MPN | AR0234CSSM00SUKA0-CP |
| LCSC Part # | C5207402 |
| Packaging | ODCSP-83(5.6x10) |
| Customer # | |
| Key Attributes | CMOS Image Sensor 3umx3um 1/2.6 ODCSP-83(5.6x10) Image Sensors, Camera RoHS |
| Datasheet | onsemi AR0234CSSM00SUKA0-CP |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | ODCSP-83(5.6x10) | |
| Length | 9.995mm | |
| Dynamic Range | 71.4dB | |
| Signal-to-Noise Ratio | 38dB | |
| Width | 5.595mm | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3umx3um | |
| Operating Temperature | -40℃~+85℃ | |
| Frame Rate(fps) | 120;30;50 | |
| Optical Format(inch) | 1/2.6 | |
| Features | Global shutter;Regional image control;On-chip statistical output;Multi-camera synchronous trigger;On-chip temperature sensor |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | ODCSP-83(5.6x10) | |
| Length | 9.995mm | |
| Dynamic Range | 71.4dB | |
| Signal-to-Noise Ratio | 38dB | |
| Width | 5.595mm |
| Type | Description | |
|---|---|---|
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3umx3um | |
| Operating Temperature | -40℃~+85℃ | |
| Frame Rate(fps) | 120;30;50 | |
| Optical Format(inch) | 1/2.6 | |
| Features | Global shutter;Regional image control;On-chip statistical output;Multi-camera synchronous trigger;On-chip temperature sensor |
Introduction
The AR0234CS is a 1/2.6-inch, 2-megapixel CMOS digital image sensor with an active pixel array of 1920 (H) × 1200 (V). It features an innovative new global shutter pixel design optimized for accurate, fast capture of motion scenes at full resolution 120fps. The sensor produces clear, low-noise images in both low-light and bright scenes. It incorporates advanced camera features such as auto exposure control, windowing, row skip mode, column skip mode, pixel binning, and video and single-frame modes. It can be programmed via a simple two-wire serial interface. The AR0234CS produces exceptionally clear, sharp digital images with global shutter efficiency, and its ability to capture continuous video and single frames makes it an ideal choice for a wide range of applications including scanning and industrial inspection.
Features
- Superior low-light and infrared performance, supporting HD video (1080p at 120fps)
- 8-bit/10-bit MIPI, 1/2/4-lane MIPI or 8-bit/10-bit parallel data interface with Auto Black Level Calibration (ABLC)
- On-chip auto exposure control with statistics engine for any 5×5 programmable Region of Interest (ROI)
- Horizontal and vertical mirroring, windowing, and pixel binning
- Flexible row and column skip mode control
- Multiple on-chip trigger modes for synchronization with built-in strobe illumination control
- On-chip PLL
- On-chip lens shading correction
Applications
- Barcode scanners
- Gesture recognition
- 3D scanning
- Position tracking
- Iris scanning
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | ODCSP-83(5.6x10) | |
| Length | 9.995mm | |
| Dynamic Range | 71.4dB | |
| Signal-to-Noise Ratio | 38dB | |
| Width | 5.595mm | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3umx3um | |
| Operating Temperature | -40℃~+85℃ | |
| Frame Rate(fps) | 120;30;50 | |
| Optical Format(inch) | 1/2.6 | |
| Features | Global shutter;Regional image control;On-chip statistical output;Multi-camera synchronous trigger;On-chip temperature sensor |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | ODCSP-83(5.6x10) | |
| Length | 9.995mm | |
| Dynamic Range | 71.4dB | |
| Signal-to-Noise Ratio | 38dB | |
| Width | 5.595mm |
| Type | Description | |
|---|---|---|
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3umx3um | |
| Operating Temperature | -40℃~+85℃ | |
| Frame Rate(fps) | 120;30;50 | |
| Optical Format(inch) | 1/2.6 | |
| Features | Global shutter;Regional image control;On-chip statistical output;Multi-camera synchronous trigger;On-chip temperature sensor |
Introduction
The AR0234CS is a 1/2.6-inch, 2-megapixel CMOS digital image sensor with an active pixel array of 1920 (H) × 1200 (V). It features an innovative new global shutter pixel design optimized for accurate, fast capture of motion scenes at full resolution 120fps. The sensor produces clear, low-noise images in both low-light and bright scenes. It incorporates advanced camera features such as auto exposure control, windowing, row skip mode, column skip mode, pixel binning, and video and single-frame modes. It can be programmed via a simple two-wire serial interface. The AR0234CS produces exceptionally clear, sharp digital images with global shutter efficiency, and its ability to capture continuous video and single frames makes it an ideal choice for a wide range of applications including scanning and industrial inspection.
Features
- Superior low-light and infrared performance, supporting HD video (1080p at 120fps)
- 8-bit/10-bit MIPI, 1/2/4-lane MIPI or 8-bit/10-bit parallel data interface with Auto Black Level Calibration (ABLC)
- On-chip auto exposure control with statistics engine for any 5×5 programmable Region of Interest (ROI)
- Horizontal and vertical mirroring, windowing, and pixel binning
- Flexible row and column skip mode control
- Multiple on-chip trigger modes for synchronization with built-in strobe illumination control
- On-chip PLL
- On-chip lens shading correction
Applications
- Barcode scanners
- Gesture recognition
- 3D scanning
- Position tracking
- Iris scanning
C5207402 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |



