YXC Crystal Oscillators X49SM67458MSD2SC-1
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | X49SM67458MSD2SC-1 |
| LCSC Part # | C52071 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 6.7458MHz 20pF SMD |
| Description | Crystal Oscillator 20pF HC-49S-SMD Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,195 
2,195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1052 | $ 0.53 |
50+ | $ 0.0834 | $ 4.17 |
150+ | $ 0.0726 | $ 10.89 |
1,000+ | $ 0.0593 | $ 59.30 |
2,000+ | $ 0.0528 | $ 105.60 |
5,000+ | $ 0.0495 | $ 247.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$