LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IRAMX16UP60A-2 product image
  • IRAMX16UP60A-2 thumbnail 1
  • IRAMX16UP60A-2 thumbnail 2
  • IRAMX16UP60A-2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon IRAMX16UP60A-2RoHS

Manufacturer
MPN
IRAMX16UP60A-2
LCSC Part #
C520678
Packaging
-
Customer #
Key Attributes
Power Management - Specialized RoHS
Datasheetpdf iconInfineon IRAMX16UP60A-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 49.6884$ 49.69
3+$ 47.0369$ 141.11
30+$ 44.7248$ 1341.74
Standard Packaging8/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerInfineon
Packaging-
FeaturesOvercurrent Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece

Introduction

AI Translation

IRAMX16UP60A is an Integrated Power Module developed and optimized for electronic motor control in appliance applications such as washing machines and variable speed compressor drives for in-room air-conditioning systems and commercial refrigerators. Plug N Drive technology offers an extremely compact, high performance AC motor-driver in a single isolated package for a very simple design. An open emitter configuration of the low side IGBT switches offer easy current feedback and overcurrent monitor for high precision and reliable control. A built-in temperature monitor and over-current protection, along with the short-circuit rated IGBTs and integrated under-voltage lockout function, deliver high level of protection and fail-safe operation. The integration of the bootstrap diodes for the high-side driver section, and the single polarity power supply required to drive the internal circuitry, simplify the utilization of the module and deliver further cost reduction advantages.

Features

AI Translation
  • Integrated Gate Drivers and Bootstrap Diodes.
  • Temperature Monitor
  • Temperature and Overcurrent shutdown
  • Fully Isolated Package.
  • Low VCE (on) Non Punch Through IGBT Technology.
  • Undervoltage lockout for all channels
  • Matched propagation delay for all channels
  • Low side IGBT emitter pins for current control
  • Schmitt-triggered input logic
  • Cross-conduction prevention logic
  • Lower di/dt gate driver for better noise immunity
  • Motor Power range 0.75~2kW / 85~253 Vac
  • Isolation 2000VRMS min

Applications

AI Translation
  • Electronic motor control for home appliance applications such as washing machines
  • Variable-speed compressor drives for indoor air conditioning systems and commercial refrigerators