Infineon IRFB5620PBF
| Manufacturer | |
| MPN | IRFB5620PBF |
| LCSC Part # | C520672 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 18A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 144W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.71nF | |
| Gate Charge(Qg) | 25nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Digital Audio MOSFET is specifically designed for Class-D audio amplifier applications. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area. Furthermore, Gate charge, body-diode reverse recovery and internal Gate resistance are optimized to improve key Class-D audio amplifier performance factors such as efficiency, THD and EMl. Additional features of this MOSFET are 175°C operating junction temperature and repetitive avalanche capability. These features combine to make this MOSFET a highly efficient, robust and reliable device for ClassD audio amplifier applications.
Features
- Key Parameters Optimized for Class-D Audio Amplifier Applications
- Low Rpson for Improved Efficiency
- Low QG and QSW for Better THD and Improved Efficiency
- Low QRR for Better THD and Lower EMI
- 175°C Operating Junction Temperature for Ruggedness
- Can Deliver up to 30oW per Channel into 8Q Load in Half-Bridge Configuration Amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2495 | $ 1.25 |
| 10+ | $ 1.1278 | $ 11.28 |
| 50+ | $ 1.0613 | $ 53.07 |
| 100+ | $ 0.9866 | $ 98.66 |
| 500+ | $ 0.9525 | $ 476.25 |
| 1,000+ | $ 0.9379 | $ 937.90 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220AB | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 144W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.71nF | |
| Gate Charge(Qg) | 25nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Digital Audio MOSFET is specifically designed for Class-D audio amplifier applications. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area. Furthermore, Gate charge, body-diode reverse recovery and internal Gate resistance are optimized to improve key Class-D audio amplifier performance factors such as efficiency, THD and EMl. Additional features of this MOSFET are 175°C operating junction temperature and repetitive avalanche capability. These features combine to make this MOSFET a highly efficient, robust and reliable device for ClassD audio amplifier applications.
Features
- Key Parameters Optimized for Class-D Audio Amplifier Applications
- Low Rpson for Improved Efficiency
- Low QG and QSW for Better THD and Improved Efficiency
- Low QRR for Better THD and Lower EMI
- 175°C Operating Junction Temperature for Ruggedness
- Can Deliver up to 30oW per Channel into 8Q Load in Half-Bridge Configuration Amplifier
C520672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



