onsemi ESD7382MUT5G
| Manufacturer | |
| Mfr. Part # | ESD7382MUT5G |
| LCSC Part # | C5206026 |
| Package | X3-DFN-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 10VC X3-DFN-2 |
| Description | 10V 5.2V 5V X3-DFN-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Package | X3-DFN-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
93 
93
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2055 | $ 0.21 |
10+ | $ 0.2009 | $ 2.01 |
30+ | $ 0.1978 | $ 5.93 |
100+ | $ 0.1948 | $ 19.48 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$