LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIMCom Wireless Solutions SIM7600CE-T product image
  • SIM7600CE-T thumbnail 1
  • SIM7600CE-T thumbnail 2
  • SIM7600CE-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SIMCom Wireless Solutions SIM7600CE-TRoHS

Manufacturer
MPN
SIM7600CE-T
LCSC Part #
C520538
Packaging
SMD,30x30mm
Customer #
Key Attributes
LTE-FDD/LTE-TDD/HSPA+/TD-SCDMA/EVDO/GSMMODULE
Datasheetpdf iconSIMCom Wireless Solutions SIM7600CE-T
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 43.2698$ 43.27
10+$ 42.195$ 421.95
Standard Packaging15/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerSIMCom Wireless Solutions
PackagingSMD,30x30mm
Voltage - Supply3.4V~4.2V
Communication SystemLTE;HSPA+;TD-SCDMA;EVDO;GSM;GPRS;EDGE
FeaturesDTMF function;Audio playback and recording function;UMTS function;HSPA function;Assisted GNSS function;PCM voice function
InterfaceUSB;UART;GPIO;SIM card;PCM;SDIO;ADC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece

Introduction

AI Translation

SIM7600CE-T is an SMT-packaged module supporting LTE-TDD/LTE-FDD/HSPA+/TD-SCDMA/EVDO and GSM/GPRS/EDGE bands, with LTE CAT4 support (downlink speed up to 150Mbps). It delivers stable performance in a compact form factor with a high cost-performance ratio, enabling SMS and data transmission at low power consumption. Measuring 30×30×2.9 mm, the SIM7600CE-T is well-suited for various compact product designs and meets diverse customer requirements.

Features

AI Translation
  • LTE-TDD B38/B39/B40/B41
  • LTE-FDD B1/B3/B8
  • TD-SCDMA B34/B39
  • UMTS/HSDPA/HSPA+ B1/B8
  • CDMA 1X/EVDO BC0
  • GSM/GPRS/EDGE 900/1800 MHz
  • AT command control
  • Supply voltage range: 3.4V~4.2V
  • Operating temperature range: -40℃ to +85℃
  • Dimensions: 30×30×2.9 mm
  • Weight: 5.7g
  • GNSS gpsOne Gen 8B; standalone; assisted, XTRA
  • USB driver support: Windows 2000/XP/Vista/Win7/Win8/Win10, Linux/Android
  • RIL supports Android 2.3/4.0/5.0/6.0/7.0
  • MBIM interface supported on Win8
  • Software upgrade via USB
  • TCP/IP/IPV4/IPV6/Multi-PDP/FTP/FTPS/HTTP/HTTPS/SMTP/SMTPS/DNS
  • SSL3.0/TLS1.0/TLS1.2
  • DTMF (receive, transmit)
  • Audio playback and recording
  • USB voice and VoLTE
  • FOTA
  • USB2.0 (up to 480Mbps)
  • UART
  • GPIO
  • Antenna (main, diversity, GNSS)
  • (U)SIM card (1.8V/3.0V)
  • Digital audio (PCM)
  • MMC/SD
  • SDIO
  • ADC
  • GNSS: GPS/GLONASS/Beidou certified
  • ROHS
  • REACH
  • CCC
  • TA
  • CTA