LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XSSY XS-PT04H07-800 product image
  • XS-PT04H07-800 thumbnail 1
  • XS-PT04H07-800 thumbnail 2
  • XS-PT04H07-800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XSSY XS-PT04H07-800RoHS

Manufacturer
XSSYAsian Brands
MPN
XS-PT04H07-800
LCSC Part #
C5205271
Packaging
SMD,3x2mm
Customer #
Key Attributes
5V SMD,3x2mm Photo Detectors - Remote Receiver RoHS
Datasheetpdf iconXSSY XS-PT04H07-800
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver
ManufacturerXSSY
PackagingSMD,3x2mm
Frequency - Center-
Transmission Distance-
Viewing Angle90°;35°
Current - Supply-
Operating Temperature-30℃~+85℃
Pd - Power Dissipation75mW
Voltage - Supply5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Suitable for SMT assembly
  • Peak wavelength 940nm
  • High receiving sensitivity
  • Consistent receiving angle

Applications

AI Translation
  • Electronic whiteboard
  • Infrared touch screen
  • Other consumer electronics