XSSY XS-IR04A05-802
| Manufacturer | XSSYAsian Brands |
| MPN | XS-IR04A05-802 |
| LCSC Part # | C5205266 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 70mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XSSY | |
| Packaging | SMD,3x2mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 70mA | |
| Half wave width | 35nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.3V~1.5V | |
| Viewing Angle | 80°;20° | |
| Operating Temperature | -30℃~+85℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMT assembly compatible
- Peak wavelength 940nm
- High-efficiency infrared light source
Applications
AI Translation
- Electronic whiteboard
- Infrared touch screen
- Other consumer electronics
In-Stock: 15
15 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.091 | $ 0.46 |
| 50+ | $ 0.0724 | $ 3.62 |
| 150+ | $ 0.0631 | $ 9.47 |
| 500+ | $ 0.0562 | $ 28.10 |
| 3,000+ | $ 0.0483 | $ 144.90 |
| 6,000+ | $ 0.0455 | $ 273.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XSSY | |
| Packaging | SMD,3x2mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 70mA | |
| Half wave width | 35nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.3V~1.5V | |
| Viewing Angle | 80°;20° | |
| Operating Temperature | -30℃~+85℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMT assembly compatible
- Peak wavelength 940nm
- High-efficiency infrared light source
Applications
AI Translation
- Electronic whiteboard
- Infrared touch screen
- Other consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



