LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XSSY SE03-LP2835S-2045 product image
  • SE03-LP2835S-2045 thumbnail 1
  • SE03-LP2835S-2045 thumbnail 2
  • SE03-LP2835S-2045 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XSSY SE03-LP2835S-2045RoHS

Manufacturer
XSSYAsian Brands
MPN
SE03-LP2835S-2045
LCSC Part #
C5205257
Packaging
SMD2835-2P
Customer #
Key Attributes
EMITTER IR 840nm~870nm 350mA SMD
Datasheetpdf iconXSSY SE03-LP2835S-2045
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerXSSY
PackagingSMD2835-2P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)350mA
Half wave width30nm
Wavelength - Dominant840nm~870nm
Voltage - Forward(Vf)1.4V~1.8V
Viewing Angle45°
Operating Temperature-30℃~+85℃
Pd - Power Dissipation600mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging6000
Sales UnitPiece

Features

AI Translation
  • White PLCC package
  • SMT-compatible
  • Peak wavelength 850nm
  • High-efficiency IR emitter

Applications

AI Translation
  • Surveillance camera auxiliary light source
  • Infrared data transmission
  • Infrared sensor