LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XSSY SE03-LP2835S-1430-940 product image
  • SE03-LP2835S-1430-940 thumbnail 1
  • SE03-LP2835S-1430-940 thumbnail 2
  • SE03-LP2835S-1430-940 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XSSY SE03-LP2835S-1430-940RoHS

Manufacturer
XSSYAsian Brands
MPN
SE03-LP2835S-1430-940
LCSC Part #
C5205250
Packaging
SMD2835-2P
Customer #
Key Attributes
EMITTER IR 930nm~960nm 100mA SMD
Datasheetpdf iconXSSY SE03-LP2835S-1430-940
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerXSSY
PackagingSMD2835-2P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)100mA
Half wave width35nm
Voltage - Forward(Vf)1.3V~1.7V
Wavelength - Dominant930nm~960nm
Viewing Angle30°
Operating Temperature-30℃~+85℃
Pd - Power Dissipation170mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging6000
Sales UnitPiece

Features

AI Translation
  • White PLCC Package
  • Suitable for SMT assembly
  • Peak wavelength 940 nm
  • High-efficiency IR light source

Applications

AI Translation
  • Auxiliary light source for surveillance cameras
  • Infrared data transmission
  • Infrared sensor