XSSY SE03-LP2835S-14100-940X
| Manufacturer |
XSSY
Asian Brands |
| MPN | SE03-LP2835S-14100-940X |
| LCSC Part # | C5205248 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | EMITTER IR 930nm~960nm 100mA SMD |
| Description | Infrared (IR) Emitter 930nm~960nm 1.3V~1.7V 100mA 12mW/sr~18mW/Sr Surface Mount 2835-2P |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XSSY | |
| Packaging | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
Not available now