LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XSSY SE03-LP2835S-1060 product image
  • SE03-LP2835S-1060 thumbnail 1
  • SE03-LP2835S-1060 thumbnail 2
  • SE03-LP2835S-1060 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XSSY SE03-LP2835S-1060RoHS

Manufacturer
XSSYAsian Brands
MPN
SE03-LP2835S-1060
LCSC Part #
C5205241
Packaging
SMD2835-2P
Customer #
Key Attributes
EMITTER IR 855nm 70mA SMD
Datasheetpdf iconXSSY SE03-LP2835S-1060
In-Stock: 50
50 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0546$ 0.55
100+$ 0.0435$ 4.35
300+$ 0.0379$ 11.37
1,000+$ 0.0337$ 33.70
6,000+$ 0.029$ 174.00
12,000+$ 0.0273$ 327.60
Standard Packaging6000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerXSSY
PackagingSMD2835-2P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)70mA
Half wave width35nm
Wavelength - Dominant855nm
Voltage - Forward(Vf)1.3V~1.7V;1.4V~1.8V
Viewing Angle60°
Operating Temperature-30℃~+85℃
Pd - Power Dissipation100mW

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging6000
Sales UnitPiece

Features

AI Translation
  • White PLCC Package
  • Suitable for SMT Assembly
  • Peak Wavelength 850 nm
  • High-Efficiency IR Light Source

Applications

AI Translation
  • Auxiliary light source for surveillance cameras
  • Infrared data transmission
  • Infrared sensor