XSSY SE03-LP2835S-1030
| Manufacturer | XSSYAsian Brands |
| MPN | SE03-LP2835S-1030 |
| LCSC Part # | C5205239 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | EMITTER IR 855nm 70mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XSSY | |
| Packaging | SMD2835-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 70mA | |
| Half wave width | 35nm | |
| Wavelength - Dominant | 855nm | |
| Voltage - Forward(Vf) | 1.3V~1.7V | |
| Viewing Angle | 30° | |
| Operating Temperature | -30℃~+85℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- White PLCC Package
- Suitable for SMT Assembly
- Peak Wavelength 850 nm
- High-Efficiency IR Light Source
Applications
AI Translation
- Auxiliary light source for surveillance cameras
- Infrared data transmission
- Infrared sensor
In-Stock: 30
30 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0385 | $ 0.39 |
| 100+ | $ 0.0304 | $ 3.04 |
| 300+ | $ 0.0263 | $ 7.89 |
| 1,000+ | $ 0.0232 | $ 23.20 |
| 6,000+ | $ 0.0197 | $ 118.20 |
| 12,000+ | $ 0.0185 | $ 222.00 |
Standard Packaging6000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XSSY | |
| Packaging | SMD2835-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 70mA | |
| Half wave width | 35nm | |
| Wavelength - Dominant | 855nm | |
| Voltage - Forward(Vf) | 1.3V~1.7V | |
| Viewing Angle | 30° | |
| Operating Temperature | -30℃~+85℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- White PLCC Package
- Suitable for SMT Assembly
- Peak Wavelength 850 nm
- High-Efficiency IR Light Source
Applications
AI Translation
- Auxiliary light source for surveillance cameras
- Infrared data transmission
- Infrared sensor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



