MAXIM DS28E01P-100+
| Manufacturer | |
| MPN | DS28E01P-100+ |
| LCSC Part # | C5205174 |
| Packaging | LSOJ-6 |
| Customer # | |
| Key Attributes | 1Kb Protected 1-Wire EEPROM with SHA-1 Engine |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MAXIM | |
| Packaging | LSOJ-6 | |
| Voltage - Supply | 2.8V~5.25V | |
| Memory Size | 1Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Features | Page write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 800us | |
| Interface | Single bus | |
| Write Cycle Endurance | 200,000 Cycles |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS28E01-100 combines 1024 bits of EEPROM with challenge-and-response authentication security implemented with the ISO/IEC 10118-3 Secure Hash Algorithm (SHA-1). The 1024-bit EEPROM array is configured as four pages of 256 bits with a 64-bit scratchpad to perform write operations. All memory pages can be write protected, and one page can be put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. Each DS28E01-100 has its own guaranteed unique 64-bit ROM registration number that is factory lasered into the chip. The DS28E01- 100 communicates over the single-contact 1-Wire® bus. The communication follows the standard 1-Wire protocol with the registration number acting as the node address in the case of a multidevice 1-Wire network.
Features
- 1024 Bits of EEPROM Memory Partitioned Into Four Pages of 256 Bits
- On-Chip 512-Bit SHA-1 Engine to Compute 160- Bit Message Authentication Codes (MACs) and to Generate Secrets
- Write Access Requires Knowledge of the Secret and the Capability of Computing and Transmitting a 160-Bit MAC as Authorization
- User-Programmable Page Write Protection for Page 0, Page 3, or All Four Pages Together
- User-Programmable OTP EPROM Emulation Mode for Page 1 (“Write to 0”)
- Communicates to Host with a Single Digital Signal at 15.3kbps or 90.9kbps Using 1-Wire Protocol
- Switchpoint Hysteresis and Filtering to Optimize Performance in the Presence of Noise
- Reads and Writes Over 2.8V to 5.25V Voltage Range from -40℃ to ±85℃
- 6-Lead TSOC and TDFN or 2-Lead TO-92 and SFN Packages
Applications
- Printer Cartridge Configuration and Monitoring
- Medical Sensor Authentication and Calibration System
- Intellectual Property Protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2889 | $ 3.29 |
| 240+ | $ 1.2737 | $ 305.69 |
| 480+ | $ 1.2285 | $ 589.68 |
| 960+ | $ 1.206 | $ 1157.76 |
Standard Packaging120/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

