LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOCHEN PT15-L-V-204(200K) product image
  • PT15-L-V-204(200K) thumbnail 1
  • PT15-L-V-204(200K) thumbnail 2
  • PT15-L-V-204(200K) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOCHEN PT15-L-V-204(200K)RoHS

Manufacturer
BOCHENAsian Brands
MPN
PT15-L-V-204(200K)
LCSC Part #
C5205121
Packaging
Through Hole
Customer #
Key Attributes
POT 200kΩ 250mW Through Hole
Datasheetpdf iconBOCHEN PT15-L-V-204(200K)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOCHEN
PackagingThrough Hole
Tolerance±20%
Power(Watts)250mW
Number of Turns1
Resistance200kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 405
405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2236$ 1.12
50+$ 0.1756$ 8.78
150+$ 0.155$ 23.25
1,000+$ 0.1293$ 129.30
2,000+$ 0.1179$ 235.80
5,000+$ 0.111$ 555.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$