LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOCHEN PT15-N-V-204(200K) product image
  • PT15-N-V-204(200K) thumbnail 1
  • PT15-N-V-204(200K) thumbnail 2
  • PT15-N-V-204(200K) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOCHEN PT15-N-V-204(200K)RoHS

Manufacturer
BOCHENAsian Brands
MPN
PT15-N-V-204(200K)
LCSC Part #
C5205110
Packaging
Through Hole
Customer #
Key Attributes
POT 200kΩ 250mW
Datasheetpdf iconBOCHEN PT15-N-V-204(200K)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOCHEN
PackagingThrough Hole
Tolerance±20%
Power(Watts)250mW
Number of Turns1
Resistance200kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 235
235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2325$ 1.16
50+$ 0.1838$ 9.19
150+$ 0.1629$ 24.44
500+$ 0.1311$ 65.55
2,500+$ 0.1195$ 298.75
5,000+$ 0.1126$ 563.00
Standard Packaging500/Full Bag
Better price for more quantity?
$