BOCHEN PT15-N-V-104(100K)
| Manufacturer |
BOCHEN
Asian Brands |
| Mfr. Part # | PT15-N-V-104(100K) |
| LCSC Part # | C5205109 |
| Package | - |
| Customer # | |
| Key Attributes | POT 100kΩ 250mW |
| Description | 100kΩ ±20% 250mW Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
380 
380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.22 | $ 1.10 |
50+ | $ 0.1739 | $ 8.70 |
150+ | $ 0.1542 | $ 23.13 |
500+ | $ 0.1241 | $ 62.05 |
2,500+ | $ 0.1131 | $ 282.75 |
5,000+ | $ 0.1065 | $ 532.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$