BOCHEN PT10-L-V-204(200K)
| Manufacturer | BOCHENAsian Brands |
| MPN | PT10-L-V-204(200K) |
| LCSC Part # | C5205099 |
| Packaging | Through Hole-3P,10x10mm |
| Customer # | |
| Key Attributes | POT 200kΩ 150mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole-3P,10x10mm | |
| Tolerance | ±20% | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 285
285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1511 | $ 0.76 |
| 50+ | $ 0.1187 | $ 5.94 |
| 150+ | $ 0.1048 | $ 15.72 |
| 500+ | $ 0.0874 | $ 43.70 |
| 2,500+ | $ 0.0797 | $ 199.25 |
| 5,000+ | $ 0.0751 | $ 375.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



