LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOCHEN PT06-K-V-204(200K) product image
  • PT06-K-V-204(200K) thumbnail 1
  • PT06-K-V-204(200K) thumbnail 2
  • PT06-K-V-204(200K) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOCHEN PT06-K-V-204(200K)RoHS

Manufacturer
BOCHENAsian Brands
MPN
PT06-K-V-204(200K)
LCSC Part #
C5205079
Packaging
Through Hole
Customer #
Key Attributes
POT 200kΩ 100mW
Datasheetpdf iconBOCHEN PT06-K-V-204(200K)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOCHEN
PackagingThrough Hole
Tolerance±20%
Power(Watts)100mW
Number of Turns1
Resistance200kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 365
365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1964$ 0.98
50+$ 0.1543$ 7.72
150+$ 0.1362$ 20.43
500+$ 0.1136$ 56.80
2,500+$ 0.1036$ 259.00
5,000+$ 0.0976$ 488.00
Standard Packaging500/Full Bag
Better price for more quantity?
$