TWGMC MBR0520
| Manufacturer | TWGMCAsian Brands |
| MPN | MBR0520 |
| LCSC Part # | C5204745 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 440mV@0.5A | |
| Reverse Leakage Current (Ir) | 150uA | |
| Non-Repetitive Peak Forward Surge Current | 5.5A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 38,150
38,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0223$ 0.0212 | $ 1.06 |
| 500+ | $ 0.0179$ 0.0171 | $ 8.55 |
| 3,000+ | $ 0.0137$ 0.0131 | $ 39.30 |
| 6,000+ | $ 0.0122$ 0.0116 | $ 69.60 |
| 24,000+ | $ 0.011$ 0.0105 | $ 252.00 |
| 51,000+ | $ 0.0103$ 0.0098 | $ 499.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 440mV@0.5A | |
| Reverse Leakage Current (Ir) | 150uA | |
| Non-Repetitive Peak Forward Surge Current | 5.5A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5204745 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



