TWGMC MMBTH10
| Manufacturer | TWGMCAsian Brands |
| MPN | MMBTH10 |
| LCSC Part # | C5204727 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 50mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 650MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 50mA | |
| Pd - Power Dissipation | 225mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 650MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 3V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 50mA | |
| Pd - Power Dissipation | 225mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VHF/UHF Transistor
- Plastic surface mounted package; 3 leads
In-Stock: 2,150
2,150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0146$ 0.0132 | $ 0.66 |
| 500+ | $ 0.0117$ 0.0106 | $ 5.30 |
| 3,000+ | $ 0.0097$ 0.0088 | $ 26.40 |
| 6,000+ | $ 0.0087$ 0.0079 | $ 47.40 |
| 24,000+ | $ 0.0079$ 0.0072 | $ 172.80 |
| 51,000+ | $ 0.0074$ 0.0067 | $ 341.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 650MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 50mA | |
| Pd - Power Dissipation | 225mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 650MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 3V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 50mA | |
| Pd - Power Dissipation | 225mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VHF/UHF Transistor
- Plastic surface mounted package; 3 leads
C5204727 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



