TWGMC BC848B
| Manufacturer |
TWGMC
Asian Brands |
| Mfr. Part # | BC848B |
| LCSC Part # | C5204721 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 30V 100mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 30V 100mA 300MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TWGMC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.0073 | $ 0.73 |
1,000+ | $ 0.0058 | $ 5.80 |
3,000+ | $ 0.0048 | $ 14.40 |
9,000+ | $ 0.0043 | $ 38.70 |
51,000+ | $ 0.0038 | $ 193.80 |
99,000+ | $ 0.0036 | $ 356.40 |
Standard Packaging 3000/Full
Reel | ||