INNOTION YSGM071408
| Manufacturer | INNOTIONAsian Brands |
| MPN | YSGM071408 |
| LCSC Part # | C52043343 |
| Packaging | SMD9070-8P |
| Customer # | |
| Key Attributes | SMD9070-8P VCOs (Voltage Controlled Oscillators) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | INNOTION | |
| Packaging | SMD9070-8P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device features a highly stable oscillator circuit design, delivering high output power and excellent isolation. It operates from a standard 5V supply, compatible with the 4.2V to 6V range. The wide tuning voltage range of 0–5V enables broadband frequency output. Built-in filters and impedance matching circuits minimize the need for external components while ensuring output power stability. The oscillator output connects directly to a 50Ω load. The device is housed in a compact 7mm × 9mm × 2mm package, designed for easy integration and space savings.
Features
- Standard frequency range: 695~1310MHz @ VT = 0V~9V
- Output power: ≥8dBm @ VCC = 5V
- Ripple (bandwidth ≤200MHz): ±0.5dB
- Supply voltage (VCC): 4.2V~6V
- Supply current: 19mA @ VCC = 5V
- Harmonic suppression (2nd): ≤ -5dBc
- Harmonic suppression (3rd): ≤ -15dBc
- No external components required
- 50Ω load impedance
- 7mm × 9mm × 2mm SMT package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3942 | $ 1.39 |
| 10+ | $ 1.1611 | $ 11.61 |
| 30+ | $ 1.0331 | $ 30.99 |
| 100+ | $ 0.889 | $ 88.90 |
| 500+ | $ 0.8243 | $ 412.15 |
| 1,000+ | $ 0.7951 | $ 795.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | INNOTION | |
| Packaging | SMD9070-8P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device features a highly stable oscillator circuit design, delivering high output power and excellent isolation. It operates from a standard 5V supply, compatible with the 4.2V to 6V range. The wide tuning voltage range of 0–5V enables broadband frequency output. Built-in filters and impedance matching circuits minimize the need for external components while ensuring output power stability. The oscillator output connects directly to a 50Ω load. The device is housed in a compact 7mm × 9mm × 2mm package, designed for easy integration and space savings.
Features
- Standard frequency range: 695~1310MHz @ VT = 0V~9V
- Output power: ≥8dBm @ VCC = 5V
- Ripple (bandwidth ≤200MHz): ±0.5dB
- Supply voltage (VCC): 4.2V~6V
- Supply current: 19mA @ VCC = 5V
- Harmonic suppression (2nd): ≤ -5dBc
- Harmonic suppression (3rd): ≤ -15dBc
- No external components required
- 50Ω load impedance
- 7mm × 9mm × 2mm SMT package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



