LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INNOTION YSGM30060008 product image
  • YSGM30060008 thumbnail 1
  • YSGM30060008 thumbnail 2
  • YSGM30060008 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

INNOTION YSGM30060008RoHS

Manufacturer
INNOTIONAsian Brands
MPN
YSGM30060008
LCSC Part #
C52043332
Packaging
SMD9070-8P
Customer #
Key Attributes
SMD9070-8P VCOs (Voltage Controlled Oscillators) RoHS
Datasheetpdf iconINNOTION YSGM30060008
In-Stock: 137
137 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5702$ 1.57
10+$ 1.3366$ 13.37
30+$ 1.1912$ 35.74
100+$ 1.0411$ 104.11
500+$ 0.9746$ 487.30
1,000+$ 0.9452$ 945.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The YSGM30060008 voltage-controlled oscillator features a highly stable oscillator circuit design, delivering high output power and excellent isolation. The device operates from a standard 5V supply, compatible with voltage ranges from 4.2V to 6V. Its wide tuning voltage range of 0V to 5V enables broadband frequency output. Built-in filters and impedance matching circuits minimize external component requirements while ensuring output power stability. The oscillator output connects directly to a 50Ω load. The device is housed in a compact 7mm × 9mm × 2mm package, designed for easy integration and space savings.

Features

AI Translation
  • Standard frequency range: 300 ~ 600MHz @ VT = 0V ~ 5V
  • Output power: ≥ 9dBm @ VCC = 5V
  • Ripple (bandwidth ≤ 200MHz): ±0.5dB
  • Supply voltage: 4.2V ~ 6V
  • Supply current: 17mA @ VCC = 5V
  • Harmonic suppression (2nd): ≤ -10dBc
  • Harmonic suppression (3rd): ≤ -20dBc
  • No external components required
  • 50Ω load impedance
  • 7mm × 9mm × 2mm SMT package