INNOTION YVC126P034RD
| Manufacturer | INNOTIONAsian Brands |
| MPN | YVC126P034RD |
| LCSC Part # | C52043266 |
| Packaging | DFN-4-EP(1x1) |
| Customer # | |
| Key Attributes | 2.8@C0.5V/C5V 20V 420mΩ 3.7pF@5V,1MHz DFN-4-EP(1x1) Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | INNOTION | |
| Packaging | DFN-4-EP(1x1) | |
| Capacitance Ratio | 2.8@C0.5V/C5V | |
| DC Reverse Voltage(Vr) | 20V | |
| Series Resistance (Rs) | 420mΩ | |
| Diode Capacitance | 3.7pF@5V,1MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6371 | $ 0.64 |
| 10+ | $ 0.518 | $ 5.18 |
| 30+ | $ 0.4577 | $ 13.73 |
| 100+ | $ 0.3974 | $ 39.74 |
| 500+ | $ 0.3618 | $ 180.90 |
| 1,000+ | $ 0.3433 | $ 343.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



