kinghelm KH-ZBK300R-10P-7.62G
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-ZBK300R-10P-7.62G |
| LCSC Part # | C5204116 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | 10POS 7.62mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 12~28 | |
| Number of Positions or Pins | 1x10P | |
| Number of Pins | 10P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 7.62mm | |
| Connector Type | Female Plug | |
| Color | Green | |
| Number of PINs Per Row | 10 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 38
38 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.554$ 0.6216 | $ 0.62 |
| 10+ | $ 1.3217$ 0.5287 | $ 5.29 |
| 50+ | $ 1.1316$ 0.4527 | $ 22.64 |
| 100+ | $ 0.9822$ 0.3929 | $ 39.29 |
| 500+ | $ 0.9158$ 0.3664 | $ 183.20 |
| 1,000+ | $ 0.8857$ 0.3543 | $ 354.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 12~28 | |
| Number of Positions or Pins | 1x10P | |
| Number of Pins | 10P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 7.62mm | |
| Connector Type | Female Plug | |
| Color | Green | |
| Number of PINs Per Row | 10 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



