LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
kinghelm KH-ZBK300R-7P-7.62G product image
  • KH-ZBK300R-7P-7.62G thumbnail 1
  • KH-ZBK300R-7P-7.62G thumbnail 2
  • KH-ZBK300R-7P-7.62G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-ZBK300R-7P-7.62GRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-ZBK300R-7P-7.62G
LCSC Part #
C5204113
Packaging
Through Hole,P=7.62mm
Customer #
Key Attributes
7POS 7.62mm
Datasheetpdf iconkinghelm KH-ZBK300R-7P-7.62G
Custom CablesMOQ 1pc
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1527$ 0.4611$ 0.46
10+$ 0.9596$ 0.3839$ 3.84
30+$ 0.8525$ 0.3410$ 10.23
100+$ 0.7001$ 0.2801$ 28.01
500+$ 0.6473$ 0.2590$ 129.50
1,000+$ 0.6231$ 0.2493$ 249.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
Manufacturerkinghelm
PackagingThrough Hole,P=7.62mm
Current Rating15A
Wire Gauge - AWG12~28
Number of Positions or Pins1x7P
Number of Pins7P
Outlet Direction (Vertical Basis)Top Entry
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch7.62mm
Connector TypeFemale Plug
ColorGreen
Number of PINs Per Row7
Termination StyleHinged (Snap On)
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.