kinghelm KH-ZBK300R-3P-7.62G
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-ZBK300R-3P-7.62G |
| LCSC Part # | C5204109 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | 3POS 7.62mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 7.62mm | |
| Connector Type | Female Plug | |
| Color | Green | |
| Number of PINs Per Row | 3 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 92
92 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5281$ 0.2113 | $ 0.21 |
| 10+ | $ 0.427$ 0.1708 | $ 1.71 |
| 30+ | $ 0.3772$ 0.1509 | $ 4.53 |
| 200+ | $ 0.3139$ 0.1256 | $ 25.12 |
| 400+ | $ 0.2852$ 0.1141 | $ 45.64 |
| 1,000+ | $ 0.2701$ 0.1081 | $ 108.10 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 7.62mm | |
| Connector Type | Female Plug | |
| Color | Green | |
| Number of PINs Per Row | 3 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



