Cmos CMD9N25
| Manufacturer |
Cmos
Asian Brands |
| Mfr. Part # | CMD9N25 |
| LCSC Part # | C5203934 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 9A TO-252 |
| Description | N-Channel 250V 9A 96W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2141 $ 0.2034 | $ 0.20 |
10+ | $ 0.1693 $ 0.1609 | $ 1.61 |
30+ | $ 0.1501 $ 0.1426 | $ 4.28 |
100+ | $ 0.1261 $ 0.1198 | $ 11.98 |
500+ | $ 0.1101 $ 0.1046 | $ 52.30 |
1,000+ | $ 0.1037 $ 0.0986 | $ 98.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$